Manufacturer Part #
XR20M1170IG16-F
XR20M1170 Series 16 Mbps 3.6 V I2C / SPI UART With 64-Byte FIFO - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:95 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
MaxLinear XR20M1170IG16-F - Technical Attributes
| Data Rate: | 16Mbps |
| No of Functions / Channels: | 1 |
| Interface Type: | I2C/SPI |
| Supply Voltage-Nom: | 1.62V to 3.6V |
| Supply Current: | 500µA |
| Power Dissipation: | 0.5W |
| Clock Frequency-Max: | 64MHz |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The XR20M1170¹ (M1170) is a high performance universal asynchronous receiver and transmitter (UART) with 64 byte TX and RX FIFOs and a selectable I²C/SPI slave interface. The M1170 operates from 1.62 to 3.63 volts. The enhanced features in the M1170 include a programmable fractional baud rate generator, and 8X and 4X sampling rate that allows for a maximum baud rate of 16 Mbps at 3.3V.
The standard features include 16 selectable TX and RX FIFO trigger levels, automatic hardware (RTS/CTS) and software (Xon/Xoff) flow control, and a complete modem interface. Onboard registers provide the user with operational status and data error flags. An internal loopback capability allows system diagnostics. The M1170 is available in the 28-pin QFN, 24-pin QFN, 16-pin QFN, 24-pin TSSOP and 16-pin TSSOP packages. The 28-pin QFN package has the EN485# and ENIR# pins to allow the UART to power-up in the Auto RS485 mode or the Infrared mode.
NOTE: ¹Covered by U.S. Patent #5,649,122
Features
- 1.62 to 3.6 Volt Operation
- Selectable I²C/SPI Interface
- Full-featured UART
- Data rate of up to 16 Mbps at 3.3V
- Data rate of up to 12.5 Mbps at 2.5V
- Data rate of up to 8 Mbps at 1.8V
- Fractional Baud Rate Generator
- Transmit and Receive FIFOs of 64 bytes
- 16 Selectable TX and RX FIFO Trigger Levels
- Automatic Hardware (RTS/CTS) Flow Control
- Automatic Software (Xon/Xoff) Flow Control
- Halt and Resume Transmission Control
- Automatic RS-485 Half-duplex Direction Control Output via RTS#
- Wireless Infrared (IrDA 1.0 and 1.1) Encoder/Decoder
- Automatic sleep mode (< 15 uA at 3.3V)
- General Purpose I/Os
- Full modem interface
- Crystal oscillator (up to 24MHz) or external clock (up to 64MHz) input
- 28-QFN, 24-QFN, 16-QFN, 24-TSSOP, 16-TSSOP packages
- Pb-Free, RoHS Compliant Versions Offered
Available Packaging
Package Qty:
95 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount