text.skipToContent text.skipToNavigation

Manufacturer Part #

XR21V1410IL16TR-F

XR21V1410 Series 12 Mbps 3.63 V Single Channel USB Interface UART SMT - QFN-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
MaxLinear XR21V1410IL16TR-F - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Functions / Channels: 1
Interface Type: USB
Supply Voltage-Nom: 2.97V to 3.63V
Supply Current: 16mA
Clock Frequency-Max: 48MHz
Operating Temperature: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,570.00
USD
Quantity
Unit Price
3,000+
$2.19
Product Variant Information section