text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB3014-BZXI

EZ-USB FX3 Series ARM9 512K 1.15V to 1.25V External Program Memory IC FBGA-121

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYUSB3014-BZXI - Technical Attributes
Attributes Table
Data Rate: 4bps
Supply Voltage: 1.15V to 1.25V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
Frequency: 33MHz
Moisture Sensitivity Level: 3
Package Style:  FBGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
840
Multiple Of:
168
Total
$19,538.40
USD
Quantity
Unit Price
168+
$23.26
Product Variant Information section