text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB3304-68LTXI

HX3 Series 3.6 V 16 kB RAM 4 Port 5 Gbps USB 3.0 Hub Controller IC - QFN-68

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Infineon Technologies CYUSB3304-68LTXI - Technical Attributes
Attributes Table
Data Rate: 5Gbps
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.0
Storage Temperature Range: -65°C to +150°C
Interface Type: 3-Wire
No of Pins: 68
Supply Current: 410mA
Frequency: 26MHz
No of Ports: Quad
Moisture Sensitivity Level: 3
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,080
USA:
2,080
15,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,172.60
USD
Quantity
Unit Price
260+
$4.51
Product Variant Information section