text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB2805MLX

FUSB2805 Series 4.5 V 480 Mbps USB 2.0 High Speed OTG Transceiver - MLP-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
onsemi FUSB2805MLX - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 1
Supply Voltage: 2.7V to 4.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,390.00
USD
Quantity
Unit Price
3,000+
$1.13
Product Variant Information section