text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB301ATMX

FUSB301A Series 5.5 V Surface Mount Autonomous USB Type C Controller TMLP-12

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FUSB301ATMX - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 1.1
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 12
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,975.00
USD
Quantity
Unit Price
5,000+
$0.395
Product Variant Information section