text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2200T-I/SS

MCP2200 Series 5.5V 12 Mbps USB 2.0 to UART Protocol Converter with GPIO-SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2200T-I/SS - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$3,200.00
USD
Quantity
Unit Price
1,600+
$2.00
Product Variant Information section