text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2210-I/SO

MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2210-I/SO - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 8
Supply Voltage: 3.3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MCP2210-I/SO is a USB-to-SPI Protocol Converter with GPIO (Master Mode), that supports full-speed at 12 Mb/s. Available in surface mount SOIC-20 package.

Features:

  • Universal Serial Bus (USB)
    • Human Interface Device (HID) device
    • 128-Byte Buffer to Handle Data Throughput: 64-byte transmit , 64-byte receive
    • Fully Configurable VID, PID Assignments and String Descriptor (factory programming also available)
    • Bus Powered (factory default) or Self-Powered (can be selected through special USB commands)
    • USB 2.0 Compliant
  • SPI Master Peripheral
    • Supports all Four SPI modes (Mode 0, 1, 2, 3)
    • Bit Rates from 1500 bps up to 12 Mbps
    • SPI Transactions Lengths of up to 65535 Bytes Long
  • General Purpose Input/Output (GPIO) Pins
    • Nine General Purpose I/O Pins EEPROM
  • 256 Bytes of User EEPROM (accessible through certain USB commands)
  • USB Activity LED Output
  • Operating Voltage: 3.3-5.5V
  • Oscillator Input: 12 MHz
  • Industrial Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
228
Multiple Of:
38
Total
$474.24
USD
Quantity
Unit Price
38
$2.11
114
$2.08
380
$2.05
760
$2.04
1,520+
$2.00
Product Variant Information section