text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP22350T-1I/Q8X

Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 port cont.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP22350T-1I/Q8X - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.62V to 5.25V
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.1
Storage Temperature Range: -55°C to +150°C
Interface Type: SPI
No of Pins: 28
Protocols Supported: USB
Frequency: 48MHz
Power Dissipation: 55mW
Package Style:  VQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,175.00
USD
Quantity
Unit Price
5,000+
$0.835