text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2012-1PZQS-TR

MIC2012 Series 5.5 V Surface Mount Dual Channel USB Power Switch - QSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2012-1PZQS-TR - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits.

The MIC2012 is a dual channel USB power switch designed to support the power distribution requirements for USB Wakeup from the ACPI S3 state. The MIC2012 will directly switch its two outputs between a 5V main supply and a 5V auxiliary supply normally provided in ATX style power supplies.

 

Key Features

  • Compliant to USB power distribution specifications
  • Two completely independent switches
  • Integrated switching matrix supports ACPI S0/S3 state transitions without external FET circuits
  • No back-feed of auxiliary supply onto main supply during standby mode
  • Bi-level current-limit preserves auxiliary supply voltage regulation in standby mode
  • Thermally isolated channels and Thermal shutdown protection
  • Circuit breaker options with auto-reset (MIC2072)
  • Undervoltage lockout

 

Applications

  • Desktop PCs
  • Notebook PCs
  • Notebook docking stations
  • LAN Servers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,975.00
USD
Quantity
Unit Price
2,500+
$2.39
Product Variant Information section