text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2555-0YML-TR

MIC2555 Series 4.5 V 400 kbps Surface Mount USB - OTG Transceiver - MLF-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MIC2555-0YML-TR - Technical Attributes
Attributes Table
Data Rate: 400kbps
No of Channels: 1
Supply Voltage: 3V to 4.5V
Operating Temp Range: -40°C to +85°C
Package Style:  MLF-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$13,250.00
USD
Quantity
Unit Price
5,000+
$2.65