text.skipToContent text.skipToNavigation

Manufacturer Part #

NCN1188MUTAG

NCN1188: Data Switch, 3:1 High Speed USB Switch with Audio and MHL Capability

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCN1188MUTAG - Technical Attributes
Attributes Table
Data Rate: 2.25Gbps to 3Gbps
No of Channels: 3
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  UQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section