text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3EQX2064ZTFAEX

PI3EQX2064 Series 3.3 V 10 Gbps Surface Mount USB 3.2 ReDriver - UQFN-32

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3EQX2064ZTFAEX - Technical Attributes
Attributes Table
Data Rate: 10Gbps
No of Channels: 4
Supply Voltage: 3.3V
Interface/Version: 3.2
Interface Type: USB
No of Pins: 32
Moisture Sensitivity Level: 1
Package Style:  UQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$3,500.00
USD
Quantity
Unit Price
3,500+
$1.00
Product Variant Information section