text.skipToContent text.skipToNavigation

Manufacturer Part #

STUSB1700YQTR

USB Type-C controller (with short-to-VBUS protection)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STUSB1700YQTR - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 4.1V to 22V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Interface Type: I2C
No of Pins: 24
Protocols Supported: USB 1.2
No of Ports: Single
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$4,680.00
USD
Quantity
Unit Price
4,000+
$1.17
Product Variant Information section