text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS1002-2-BP

PROGRAMMABLE USB PORT POWER CONTROLLER, I2C/SMBUS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Microchip UCS1002-2-BP - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 2.9V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
94
USA:
94
980
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
94
Multiple Of:
490
Total
$167.32
USD
Quantity
Unit Price
490
$1.78
980
$1.77
1,470
$1.76
2,450+
$1.74
Product Variant Information section