text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2412-DZK

USB2412 Series 2-Port USB 2.0 Hi-Speed Hub Controller - VQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Microchip USB2412-DZK - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 3.3V
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,019.20
USD
Quantity
Unit Price
490+
$2.08
Product Variant Information section