text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2513BI-AEZG-TR

USB251XB Series 3-Port USB 2.0 Hi-Speed MTT Hub Controller - QFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Microchip USB2513BI-AEZG-TR - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
No of Pins: 36
Supply Current: 65mA
Frequency: 24MHz
No of Ports: Triple
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,560.00
USD
Quantity
Unit Price
3,000+
$2.52
Product Variant Information section