text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3318C-CP-TR

1.8 - 3.3 V 13 Mhz USB 2.0 ULPI Interface PHY Transceiver - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB3318C-CP-TR - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,950.00
USD
Quantity
Unit Price
5,000+
$1.39
Product Variant Information section