text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3503A-1-GL-TR

USB3503 Series 3 to 3.6 V USB 2.0 HSIC High-Speed Hub Controller - WLCSP-25

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB3503A-1-GL-TR - Technical Attributes
Attributes Table
No of Channels: 3
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,100.00
USD
Quantity
Unit Price
3,000+
$2.70
Product Variant Information section