Manufacturer Part #
ACS37800KMACTR-030B3-I2C
POWER, VOLTAGE AND CURRENT SENSOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Allegro MicroSystems ACS37800KMACTR-030B3-I2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS37800KMACTR-030B3-I2C - Technical Attributes
Attributes Table
| Type: | Monitor |
| Supply Voltage-Max: | 3.63V |
| Output Type: | I2C |
| No. of Monitors: | 1 |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +170°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,000+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount