Manufacturer Part #
T4WK-F01EU7
T4WK Series 125 kHz/13.56 MHz USB Interface Wall Mount RFID Reader Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ELATEC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ELATEC T4WK-F01EU7 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8471.60.90.50
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC T4WK-F01EU7 - Technical Attributes
Attributes Table
| Type: | Read |
| Range: | 0.1m |
| Supply Current: | 160mA |
| Supply Voltage: | 4.3V to 5.5V |
| Frequency Range: | 2.4GHz to 12kHz |
| Operating Temp Range: | -25°C to +70°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 40.7 × 43.9 × 29.4 mm |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$286.91
2
$283.69
4
$280.51
5
$279.49
15+
$273.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wall Mount