text.skipToContent text.skipToNavigation

Manufacturer Part #

AANI-CH-0131-Q-T

AANI-CH Series 2400 – 2500 MHz Bluetooth Wi-Fi SMD RF Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Abracon AANI-CH-0131-Q-T - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 4.6dBi
VSWR: 1.5
Polarization: Linear
No of Bands: 1
Rated Power: 3W
Return Loss: -14.1dB
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +125°C
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Unit Price
3,000
$0.196
6,000
$0.194
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section