text.skipToContent text.skipToNavigation

Manufacturer Part #

AANI-CH-0138-Q-T

RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee Chip Solder Surface Mount

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Abracon AANI-CH-0138-Q-T - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 3.6dBi
VSWR: 1.3:1
Polarization: Linear
No of Bands: 1
Rated Power: 3W
Bandwidth: 100MHz
Return Loss: -18.3dB
Application Type: Bluetooth
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
2,000
$0.37
4,000
$0.365
6,000
$0.36
10,000+
$0.355
Product Variant Information section