text.skipToContent text.skipToNavigation

Manufacturer Part #

AANI-FB-0084-0100I

FPC ANT WI-FI6E/7 TRI-BAND 2.4/

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Abracon AANI-FB-0084-0100I - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 5.4dBi
VSWR: 2.5
Polarization: Linear
No of Bands: 3
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.50
USD
Quantity
Unit Price
50
$8.41
100
$8.37
150
$8.34
200
$8.32
250+
$8.26
Product Variant Information section