text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-5GW-FPC-LH100UF

Flexible PCB (FPC) Antenna, Wide Band, 5G / Cellular / LTE, Internal/Embedded

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TE Connectivity ANT-5GW-FPC-LH100UF - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 7dBi
VSWR: 4.7
Polarization: Linear
No of Bands: 9
Rated Power: 2W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 617MHz to 5000MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
10
$2.40
30
$2.37
75
$2.34
200
$2.31
400+
$2.25
Product Variant Information section