text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-W63-FPC-LH150UF

Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TE Connectivity ANT-W63-FPC-LH150UF - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 10.1dBi
VSWR: 1.8
Polarization: Linear
No of Bands: 3
Rated Power: 2W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
250
$1.54
750+
$1.50
Product Variant Information section