text.skipToContent text.skipToNavigation

Manufacturer Part #

CAS143-47

CAS143 Series 800 kHz LF Receiver Antenna 15.0 x 13.7x 4.0 (Industrial)

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CAS143-47 - Technical Attributes
Attributes Table
Operating Frequency: 800kHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$3,145.00
USD
Quantity
Unit Price
500+
$6.29
Product Variant Information section