text.skipToContent text.skipToNavigation

Manufacturer Part #

EFF6060A3S-10MHF1

Revie Flex Series EMBED,DIPOLE,MHF1,100MM,ADH,REVIE600

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio EFF6060A3S-10MHF1 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 5.9dBi
VSWR: 2.4
Polarization: Linear/Vertical
No of Bands: 12
Rated Power: 5W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 600MHz to 6000MHz
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.60
USD
Quantity
Unit Price
20
$5.26
60
$5.22
100
$5.20
400
$5.15
600+
$5.12
Product Variant Information section