text.skipToContent text.skipToNavigation

Manufacturer Part #

EMF2449A1-10MH4L

ANT, EMBED MINI FLEX,2.4/4.9 GHz, ,D1.13,MHF4L 100MM

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Ezurio EMF2449A1-10MH4L - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2.8dBi/3.4dBi
VSWR: 2
Polarization: Omnidirectional/Vertical
No of Bands: 2
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 5875MHz
Operating Temp Range: -35°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$708.00
USD
Quantity
Unit Price
20
$1.21
100
$1.19
300
$1.18
750
$1.17
2,000+
$1.14
Product Variant Information section