text.skipToContent text.skipToNavigation

Manufacturer Part #

FXUB63.07.0150C

698 to 3000 MHz 5 dBi 96 x 21 x 0.2 mm LTE Wide Band Flex Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code: 2333
Product Specification Section
Taoglas FXUB63.07.0150C - Technical Attributes
Attributes Table
Antenna Type: LTE
Gain: 6.22dBi
VSWR: 2
Polarization: Linear
No of Bands: 8
Rated Power: 5W
Bandwidth: 6000MHz
Return Loss: 10dB
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 617MHz to 5925MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.10
USD
Quantity
Unit Price
10
$4.01
30
$3.95
100
$3.89
200
$3.86
500+
$3.76