text.skipToContent text.skipToNavigation

Manufacturer Part #

PCS.68.A

PCS.68.A Wideband 5G/4G PCB SMD Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Taoglas PCS.68.A - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 6.48dBi
VSWR: 2
Polarization: Linear
No of Bands: 7
Rated Power: 2W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 600MHz to 6000MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
1,000
$1.44
2,000+
$1.42
Product Variant Information section