text.skipToContent text.skipToNavigation

Manufacturer Part #

SWLP.2450.12.4.B.02

2.5 GHz 2 dBi Surface Mount WLAN Zigbee™ Ceramic Patch Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas SWLP.2450.12.4.B.02 - Technical Attributes
Attributes Table
Gain: 2dBi
VSWR: 3
Polarization: Linear
No of Bands: 1
Bandwidth: 100MHz
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,625.00
USD
Quantity
Unit Price
500
$3.25
1,000+
$3.20
Product Variant Information section