text.skipToContent text.skipToNavigation

Manufacturer Part #

W1049B050

RF ANT 2.4GHZ WHIP/TILT CONN MT

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Pulse Electronics W1049B050 - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Gain: 2dB
VSWR: 2.1
No of Bands: 1
Bandwidth: 2.4GHz
Termination Style: Snap-In
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
820
USA:
820
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.40
USD
Quantity
Unit Price
20
$2.07
80
$2.03
300
$2.00
600
$1.98
1,500+
$1.95
Product Variant Information section