text.skipToContent text.skipToNavigation

Manufacturer Part #

W3008C

2.4 to 2.4835 GHz 1.3 dBi 5 W 50 Ohm Ceramic Surface Mount Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W3008C - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 2.2dB
No of Bands: 1
Return Loss: -11dB
Operating Frequency: 2.4GHz to 2.483GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,565.00
USD
Quantity
Unit Price
3,000+
$0.855
Product Variant Information section