text.skipToContent text.skipToNavigation

Manufacturer Part #

W5I-BO-07

2.4GHz 2.5dBi U.FL (UMCC) Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet W5I-BO-07 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2.5dBi
VSWR: 1.9
Polarization: Linear
No of Bands: 1
Bandwidth: 83.5MHz
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 2483.5MHz
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$63.60
USD
Quantity
Unit Price
20
$3.18
80
$3.13
200
$3.09
500
$3.06
800+
$3.00
Product Variant Information section