text.skipToContent text.skipToNavigation

Manufacturer Part #

001-0001-L

ANTENNA,2.4 GHZ Dipole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 001-0001-L - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 2.4GHz
Gain: 2dB
VSWR: 2.5
Operating Temp Range: -20°C to +65°C
Impedance: 50Ω
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.50
USD
Quantity
Unit Price
50
$6.57
100
$6.53
200
$6.50
250
$6.49
750+
$6.43
Product Variant Information section