text.skipToContent text.skipToNavigation

Manufacturer Part #

2195835-5

Antenna ISM Chassis Adhesive Cable Assembly, MHF4L Compatible Cable Length 50 mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2195835-5 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Operating Frequency: 863MHz to 928MHz
Gain: 1.4dBi
VSWR: 2.3
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section