text.skipToContent text.skipToNavigation

Manufacturer Part #

2246667-1

DUAL BAND PUCK ANTENNA ASSY, 1.37 CABLE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2246667-1 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Operating Frequency: 2.4GHz to 5.875GHz
Gain: 1.2dBi/4.7dBi
VSWR: 3.5
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4872
Multiple Of:
4872
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68,743.92
USD
Quantity
Unit Price
232+
$14.11
Product Variant Information section