text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACAD460065-S698

AEACAD Series 4G/LTE Whip Antenna 5dBi SMA Male Magnetic - 460mm

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Abracon AEACAD460065-S698 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 2GHz to 698MHz
Gain: 5dBi
VSWR: 2:1
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
345
USA:
345
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.46
USD
Quantity
Unit Price
2
$17.23
5
$17.09
25
$16.86
50
$16.76
150+
$16.50
Product Variant Information section