text.skipToContent text.skipToNavigation

Manufacturer Part #

ANLTE4-1HRA

LTE Antenna, 7.7 (2 dBi)(1 Pk)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech ANLTE4-1HRA - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 0.698GHz to 2.69GHz
Gain: 2.06dBi
VSWR: 3
Termination: Connector Mount
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$23.58
USD
Quantity
Unit Price
3
$7.86
15
$7.76
40
$7.71
100
$7.66
250+
$7.54
Product Variant Information section