text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-CW-HWR-RPS

HWR Series 433 MHz 1/4-Wave 50 Ohm Monopole Whip Antenna w/ RP-SMA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-433-CW-HWR-RPS - Technical Attributes
Attributes Table
Operating Frequency: 418MHz to 448MHz
Gain: 1.1dBi
VSWR: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
2
$15.50
10
$15.29
25
$15.18
75
$15.05
150+
$14.84
Product Variant Information section