text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-PW-LP

LP Series 1.5 Meter Black Reduced Height 1/4-Wave Monopole Antennas

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-868-PW-LP - Technical Attributes
Attributes Table
Operating Frequency: 832MHz to 904MHz
Gain: 2.1dBi
VSWR: 1.9
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.20
USD
Quantity
Unit Price
60
$2.52
180
$2.48
300
$2.47
900
$2.43
1,500+
$2.40
Product Variant Information section