text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CW-RAH-SMA

erminal/Duck Antenna, Single Band, LPWAN / LoRaWAN, External Mount, Stud/Screw/L

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-916-CW-RAH-SMA - Technical Attributes
Attributes Table
Antenna Type: Helical
Operating Frequency: 850MHz to 970MHz
Gain: 2.2dB
VSWR:  1.9
Operating Temp Range: -40°C to +90°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,260.00
USD
Quantity
Unit Price
500+
$8.52
Product Variant Information section