text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-PW-QW-UFL

ANT-916-PW-QW-UFLLNXAMER916MHz PW Series 1/4 Wave Monopole Whip Antenna, U.FL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TE Connectivity ANT-916-PW-QW-UFL - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 865MHz to 965MHz
Gain: 1.8dB
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
80
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$753.60
USD
Quantity
Unit Price
100
$9.42
200
$9.37
300
$9.34
400
$9.32
500+
$9.26
Product Variant Information section