text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-LTE-WS-SMA

2.7 GHz 50 Ohms 5 W Connector Mount SMA LTE Blade Dipole Antenna

Product Specification Section
TE Connectivity ANT-LTE-WS-SMA - Technical Attributes
Attributes Table
Operating Frequency: 2.7GHz to 698MHz
Gain: 4dB/5.8dB/3.1dB/4dB
VSWR: 2/2.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,940.00
USD
Quantity
Unit Price
3
$9.86
15
$9.73
30
$9.68
100
$9.59
200+
$9.47