Manufacturer Part #
B1360WS
WHIP,MC,1/2,136-174 MHz 153,0,CH,GP,
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
TE Connectivity B1360WS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location Change
08/12/2024 Details and Download
Product Description: Manufacturing Location ChangeGeneral Description of ChangesThe listed part numbers on the attached SPCN document will be transferred from TE s HMO facility in Hermosillo Mexico to our partner factory in New Taipei City, Taiwan. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceReason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity B1360WS - Technical Attributes
Attributes Table
| Antenna Type: | Whip |
| Operating Frequency: | 136MHz to 174MHz |
| Gain: | 4dB |
| VSWR: | 2 |
| Operating Temp Range: | -40°C to +85°C |
| Impedance: | 50Ω |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$61.05
4
$60.16
10
$59.58
25
$59.01
40+
$58.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag