text.skipToContent text.skipToNavigation

Manufacturer Part #

B1443S

WHIP,MC,5/8,144-174MHZ TUN,3,CH,GP,SPRIN

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TE Connectivity B1443S - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 144MHz to 174MHz
Gain: 3dB
VSWR: 2
Mounting Method: Stud Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
410
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.36
USD
Quantity
Unit Price
1
$37.36
4
$36.86
15
$36.39
30
$36.14
75+
$35.58
Product Variant Information section