text.skipToContent text.skipToNavigation

Manufacturer Part #

B4503-L

WHIP,MC,5/8,450-470MHZ, TUN,3,CH,GP,

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity B4503-L - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 450MHz to 470MHz
Gain: 3dB
VSWR: 2
Mounting Method: Stud Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.26
USD
Quantity
Unit Price
1
$27.26
4
$26.91
15
$26.58
40
$26.35
100+
$25.96
Product Variant Information section