Manufacturer Part #
B4505CS
WHIP,MC,CC,450-470MHZ, TUN,5,CH,GP,SPRIN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Stud Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
TE Connectivity B4505CS - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: Manufacturing Location ChangeGeneral Description of ChangesThe listed part numbers on the attached SPCN document will be transferred from TE s HMO facility in Hermosillo Mexico to our partner factory in New Taipei City, Taiwan. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceReason for Changes:Manufacturing location change
Part Status:
TE Connectivity B4505CS - Technical Attributes
| Antenna Type: | Straight/Whip |
| Operating Frequency: | 450MHz to 470MHz |
| Gain: | 5dB |
| VSWR: | 2 |
| Mounting Method: | Stud Mount |
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Stud Mount