Manufacturer Part #
C27
WHIP,MC,1/4,27-31MHZ
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Stud Mount |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
TE Connectivity C27 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8517.71.00.00
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location Change
08/14/2024
Details and Download
General Description of ChangesThe listed part numbers will be transferred from TE's HMO facility in Hermosillo Mexico to our partner factory in New Taipei City. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity C27 - Technical Attributes
Attributes Table
| Antenna Type: | Straight/Whip |
| Operating Frequency: | 26.75MHz to 31MHz |
| VSWR: | 2 |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$50.82
4
$50.12
15
$49.45
25
$49.20
50+
$48.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Stud Mount